
HP 17-cp0433ng Laptop
Highlights & Details
- 43.9 cm (17.3 inch)
- HD+
- 1600 x 900 Pixel
- Anti-glare
- AMD Ryzen 3
- 5300U
- Number of cores: 4 x max. 3.8 GHzRAM: 8 GB;DDR4 RAM;3200 MHz512 GB SSD;AMD Radeon Graphics;Shared Video Memory;Windows® 11 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
17-cp0433ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
HD+
- Display properties
Anti-glare
- Display resolution
1600 x 900 Pixel
- Display format
16:9
- CPU
AMD Ryzen™ 3 5300U (up to 3.8 GHz max boost, 4 MB L3 cache, 4 cores, 8 threads)
- CPU series
AMD Ryzen 3
- Processor/type
5300U
- Processor cores (No.)
4 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
3.8 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
1
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
400.7 mm
- Height
20.6 mm
- Depth
257.8 mm
- Weight
2.07 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.75 h
- Software included
McAfee LiveSafe™
Alexa
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
4 x 2.6 GHz / max. 3.8 GHz
- Display
43.9 cm (17.3 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445199 HP Laptop 17-cp0433ng 43.9 cm (17.3 inch) HD+ AMD Ryzen 3 5300U 8 GB RAM 512 GB SSD German, QWERTZ Black 4K582EA#ABD
Description
This text is machine translated.

















