
HP 17-cp0456ng Laptop
Highlights & Details
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare, In-plane switching
- AMD Ryzen 5
- 5500U
- Number of cores: 6 x max. 4.0 GHzRAM: 16 GB;DDR4 RAM;3200 MHz512 GB SSD;AMD Radeon Graphics;Windows® 11 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
17-cp0456ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen™ 5 5500U (up to 4.0 GHz max boost, 8 MB L3 cache, 6 cores, 12 threads)
- CPU series
AMD Ryzen 5
- Processor/type
5500U
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.0 GHz
- CPU cache
8 MB
16 GB
- No. of memory slots
2
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
400.7 mm
- Height
20.6 mm
- Depth
257.8 mm
- Weight
2.07 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.25 h
- Software included
McAfee LiveSafe™; 1 month free Adobe trial
Alexa
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
6 x 2.1 GHz / max. 4.0 GHz
- Display
43.9 cm (17.3 inch)
- Graphics card type
AMD Radeon Graphics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2491022 HP Laptop 17-cp0456ng 43.9 cm (17.3 inch) Full HD AMD Ryzen 5 5500U 16 GB RAM 512 GB SSD German, QWERTZ Black 60Q81EA#AB
Description
A laptop with a diagonal of 43.18 cm (17 inches) and a big vision for the future
The HP 17 laptop offers a sophisticated design and high performance thanks to AMD processor, fast WLAN and generous memory. Enjoy a more natural and comfortable writing position with the lift-up design and the enlarged ClickPad. The HP 17 is designed with sustainable materials such as plastic that would otherwise enter the sea and recycled plastic.
High performance processor and graphics card
With the performance of a powerful AMD processor, multitasking is easy and fast.
Lifting hinge design
The new Heatarnier design raises the keyboard for a more natural and comfortable position when typing.
Faster charging
No more long loading times, which interrupt work or leisure fun. Charge up to 50% of the battery in 45 minutes with HP Fast Charge.
AMD Ryzen™ 5000 U Series Mobile Processors
If you're struggling to balance video conferencing, web browsing, spreadsheets and presentations every day, the AMR Ryzen™ 5000 series devices with a mobile processor are just what you need.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
This text is machine translated.









