
HP 17-cp0457ng Laptop
Highlights & Details
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- In-plane switching, Anti-glare
- AMD Ryzen 5
- 5500U
- Number of cores: 6 x max. 4 GHzRAM: 16 GB;DDR4 RAM;3200 MHz512 GB SSD;AMD Radeon Graphics;Shared Video Memory;Windows® 10 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
17-cp0457ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
In-plane switching
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen™ 5 5500U (up to 4.0 GHz max boost, 8 MB L3 cache, 6 cores, 12 threads)
- CPU series
AMD Ryzen 5
- Processor/type
5500U
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
8 MB
16 GB
- No. of memory slots
2
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Silver (brushed)
Ecru
- Width
400.7 mm
- Height
20.6 mm
- Depth
257.8 mm
- Weight
2.07 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.25 h
- Software included
McAfee LiveSafe™
Alexa
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
6 x 2.1 GHz / max. 4 GHz
- Display
43.9 cm (17.3 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445193 HP Laptop 17-cp0457ng 43.9 cm (17.3 inch) Full HD AMD Ryzen 5 5500U 16 GB RAM 512 GB SSD German, QWERTZ Silver (brushed)
Description
A laptop with a diagonal of 43.18 cm (17 inches) and a big vision for the future
The HP 17 laptop has a sophisticated concept and enables high performance, productivity and efficiency through a strong AMD processor, fast Wi-Fi technology and a lot of storage space. Enjoy a more natural and comfortable typing position thanks to the lift hinge design and the larger ClickPad. The HP 17 laptop is made from sustainable materials such as plastics that might otherwise have entered the sea, and recycled consumer-grade plastic.
The HP 17 laptop combines sustainability with performance and comfort.
Performance you can trust
A powerful AMD processor enables fast and easy multitasking.
Lifting hinge design
The new Heatarnier design raises the keyboard for a more natural and comfortable position when typing.
Work, play, use media without interruptions
No more long loading times, which interrupt work or leisure fun. Charge up to 50% of the battery in 45 minutes with HP Fast
AMD Ryzen™ 5000 U Series Mobile Processors
If you're struggling to balance video conferencing, web browsing, spreadsheets and presentations every day, the AMR Ryzen™ 5000 series devices with a mobile processor are just what you need.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
This text is machine translated.

















