
Highlights & Details
HP 17-cn0622ng Laptop
- 43.9 cm (17.3 inch)
- HD+
- 1600 x 900 Pixel
- Anti-glare
- Intel® Celeron®
- N4020
- Number of cores: 2 x max. 2.8 GHzRAM: 8 GB;DDR4 RAM;2400 MHz256 GB SSD;Intel UHD Graphics;600;Windows® 10 Home
Technical specifications
- Product type
Laptop
- Type
17-cn0422ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
HD+
- Display properties
Anti-glare
- Display resolution
1600 x 900 Pixel
- Display format
16:9
- CPU
Intel Celeron N4020
- CPU series
Intel® Celeron®
- Processor/type
N4020
- Processor cores (No.)
2 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
1
- Memory clock speed
2400 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Multi-touch pad
Keyboard backlighting
- Drive
CD drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
400.7 mm
- Height
20.6 mm
- Depth
257.8 mm
- Weight
2.05 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.25 h
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
2 x 1.1 GHz / max. 2.8 GHz
- Display
43.9 cm (17.3 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
600
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476047 HP Laptop 17-cn0422ng 43.9 cm (17.3 inch) HD+ Intel® Celeron® N4020 8 GB RAM 256 GB SSD German, QWERTZ Black 4F013EA#ABD
Description
A laptop with a diagonal of 43.18 cm (17 inches) and a big vision for the future
The HP 17 laptop has a sophisticated concept and enables high performance, productivity and efficiency through a strong Intel processor, fast Wi-Fi technology and plenty of storage space. Enjoy a more natural and comfortable typing position thanks to the lift hinge design and the larger ClickPad. The HP 17 laptop is made from sustainable materials such as plastics that might otherwise have entered the sea, and recycled consumer-grade plastic.
The HP 17 laptop combines sustainability with performance and comfort.
This text is machine translated.




