
HP ENVY 13-ba1252ng Laptop
Highlights & Details
- Display: 33.8 cm (13.3 inch) In-plane switching;Full HD;1920 x 1080 PixelCPU: Intel® Core™ i5;i5-1135G7;11th Gen (Tiger Lake) up to 4.2 GHz, Number of cores: 4 xRAM: 8 GB;DDR4 RAM;2933 MHzMemory: 0 GB;512 GB;SSDGraphics card: Intel® Iris® Xᵉ Graphics;Shared Video Memory (UMA)Operating system: Windows® 10 Home
Technical specifications
- Ports: 1 Thunderbolt™ 4 with USB4™ Type-C® 40Gbps signal rate (USB power delivery, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A with a 5 Gbps signal rate (HP Sleep and Charge); 1 SuperSpeed USB Type-A with a 5 Gbps signal rate; 1 AC smart pin; 1 headphone/microphone combined
- Product type
Laptop
- Type
ENVY 13-ba1252ng
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 Cache, 4 cores)
- CPU series
Intel® Core™ i5
- Processor/type
i5-1135G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.2 GHz
- CPU cache
8 MB
8 GB
- Memory clock speed
2933 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt
USB C® (USB4®)
USB type A
Headphone/mic combo jack (3.5 mm)
microSD
Bluetooth
Wi-Fi 6 (IEEE 802.11
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.0 ports
2 x
- Supported memory cards
microSD
microSDHC
microSDXC
- Factory colour
Black (anodised)
Aluminium (natural)
Silver
- Width
306.5 mm
- Height
16.9 mm
- Depth
194.6 mm
- Weight
1.30 kg
- Battery / technology
Li-ion polymer battery, 51 Wh, 3 cells
- Operating time (max.)
16.75 h
- Software included
McAfee LiveSafe™
Alexa
Netflix
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.2 GHz
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory (UMA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445230 HP Laptop 33.8 cm (13.3 inch) Full HD Intel® Core™ i5 i5-1135G7 8 GB RAM 512 GB SSD Intel® Iris® Xᵉ Graphics Black (anod
Description
Always ready for your ideas
Let your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and data. This ensures confidentiality until your concepts are ready for presentation.
Let your creativity run free at any time and anywhere. You can be sure that your battery will last as long as you do. Innovative security features ensure confidentiality until your concepts are ready for presentation.
The power your ideas need
The powerful combination of Intel® Core™ processor, large memory and long battery life ensures that your ideas come to life faster than ever before.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Thoughtful design
More room for creativity. The display with Micro-Edge on all four sides offers a larger screen area.
The perfect user experience, no matter where you are.
The Intel® Core™ processor of the 11. Generation offers the perfect combination of functions for highest performance. Get your projects done more efficiently with a powerful, highly responsive computer and world-class connectivity.
Windows 10
Do big with the familiar look and feel of Windows – now even better. Safer, more productive and more personal – thanks to pre-installed functions such as Windows Hello and Cortana.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
Brilliant BrightView display
Perfect for indoors – a bright, clear picture for all your videos, photos and documents.
100% sRGB
Show your creations in all their colors on the 100% sRGB display for maximum color width and accuracy.
Intel® Iris® Xᵉ Graphics Cards
Impressive performance for creative projects, gaming and entertainment. Superb graphics performance for razor-sharp images in a convenient, thin and light laptop.
This text is machine translated.


















