HP M01-F0009ng Desktop PC AMD Ryzen 5 3400G 8 GB 256 GB SSD AMD Radeon RX Vega 11 Windows® 10 Home 64-Bit

  • Item no.: 2250330
  • Manufacturer no.: 8BU93EA#ABD
  • EAN: 0194441531893

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2250330
  • Manufacturer no.: 8BU93EA#ABD
  • EAN: 0194441531893

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Security management: Kensington Security Slot™
  • Internal drive bays: One 3.5-inch drive available
  • Chipset: AMD Promontory B550A
  • Expansion slots: 1 PCIe x1; 1 PCIe x16; 2 M.2
CPU AMD Ryzen™ 5 3400G (3.7 GHz base, up to 4.2 GHz max. boost speed, 4 MB cache, 4 cores)
CPU series AMD Ryzen 5
Processor/type 3400G
Processor cores (No.) 4 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type RX Vega 11
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 2 x
Features SSD operating system
No. of VGA ports 1 x
Interfaces HDMI™ , VGA , USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB 2.0 , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , SD , LAN (10/100/1000 Mbps) , Wi-Fi , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 337.4 mm
Depth 303 mm
Weight 4.71 kg
PSU power 180 W
Software included McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Security management: Kensington Security Slot™
  • Internal drive bays: One 3.5-inch drive available
  • Chipset: AMD Promontory B550A
  • Expansion slots: 1 PCIe x1; 1 PCIe x16; 2 M.2
CPU AMD Ryzen™ 5 3400G (3.7 GHz base, up to 4.2 GHz max. boost speed, 4 MB cache, 4 cores)
CPU series AMD Ryzen 5
Processor/type 3400G
Processor cores (No.) 4 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Desktop Computers