HP M01-F0019ng Desktop PC Intel® Pentium® Gold G5420 8 GB 512 GB SSD Intel UHD Graphics 610 Windows® 10 Home

  • Item no.: 2246475
  • Manufacturer no.: 8XE77EA#ABD
  • EAN: 0194850736056

A sight to fall in love with.Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a …

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2246475
  • Manufacturer no.: 8XE77EA#ABD
  • EAN: 0194850736056

A sight to fall in love with.Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a …

  • Warranty: 24 months
  • Manufacturer: HP
CPU series Intel® Pentium® Gold
Processor/type G5420
Processor cores (No.) 2 x
CPU speed 3.8 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics
Graphics card type 610
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of VGA ports 1 x
Interfaces HDMI™ , VGA , LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm)
Colour Black
Width 15.54 cm
Height 33.74 cm
Depth 30.3 cm
Weight 4.71 kg
Product type Desktop PC
Operating system (Version) Windows® 10 Home

Technical data

CPU series Intel® Pentium® Gold
Processor/type G5420
Processor cores (No.) 2 x
CPU speed 3.8 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics

Frequently bought together

Similar products

See and discover other items from category Desktop Computers