HP M01-F0222NG Desktop PC Intel® Pentium® Gold G5420 8 GB 1 TB HDD 512 GB SSD Intel UHD Graphics 610 Windows® 10 Home

  • Item no.: 2237443
  • Manufacturer no.: 8UA70EA#ABD
  • EAN: 0194721404992

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237443
  • Manufacturer no.: 8UA70EA#ABD
  • EAN: 0194721404992

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU Intel® PIntel® Pentium® Gold G5420 (3.8 GHz base frequency, 2 MB cache, 2 cores)
CPU series Intel® Pentium® Gold
Processor/type G5420
Processor cores (No.) 2 x
CPU speed 3.8 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 610
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of VGA ports 1 x
Interfaces USB 2.0 , Audio line in , Audio line out , LAN (10/100/1000 Mbps) , VGA , HDMI™ , SD , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 303 mm
Depth 337.4 mm
Weight 4.71 kg
PSU power 180 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Desktop PC
Operating system (Version) Windows® 10 Home

Technical data

  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU Intel® PIntel® Pentium® Gold G5420 (3.8 GHz base frequency, 2 MB cache, 2 cores)
CPU series Intel® Pentium® Gold
Processor/type G5420
Processor cores (No.) 2 x
CPU speed 3.8 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Desktop Computers