HP M01-F1023ng PC Intel® Core™ I5-10400F 16 GB 512 GB SSD Nvidia GeForce GT1030 Microsoft Windows® 10

  • Item no.: 2290711
  • Manufacturer no.: 21A65EA#ABD
  • EAN: 0195122717780

HP M01-F1023ng PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2290711
  • Manufacturer no.: 21A65EA#ABD
  • EAN: 0195122717780

HP M01-F1023ng PC Black

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i5
CPU series Intel® Core™
Processor/type I5-10400F
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GT1030
Graphics memory 2 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , USB 3.2 (Gen 1) , HDMI™ , VGA
Colour Black
Width 155.4 mm
Height 337.4 mm
Depth 400 mm
Weight 4.71 kg
Software included McAfee LiveSafe™ (free 30-day subscription) , Netflix Trial for New Microsoft 365 Customers for 1 Month
Product type PC
Operating system (Version) Microsoft Windows® 10

Technical data

CPU Intel® Core™ i5
CPU series Intel® Core™
Processor/type I5-10400F
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers