HP Pavilion 22-c0500ng 54.6 cm (21.5 inch) All-in-one PC AMD A6 A6-9225 4 GB 1024 GB AMD Radeon R5 Windows® 10 Home Wh
Beautiful All-in-One-Design. Designed for optimum performance.This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - y…
- Warranty: 24 months
- Manufacturer: HP
Beautiful All-in-One-Design. Designed for optimum performance.This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - y…
- Warranty: 24 months
- Manufacturer: HP
HP 22-c0500ng All-in-One PC white
Beautiful All-in-One-Design. Designed for optimum performance.
This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - you have an extremely attractive design is found, the equally high performance.
Space and performance
With the latest processor and enough memory for you and your family you can seamlessly and easily from sending business emails to upload photos of your holiday.
The main attraction for your home
You can get the modern look-and-feel to your home. This All-in-One PC shows more thanks to an ultra thin cover and has an inclined pedestal, so that you can work from several angles. Brightens up every room.
High reliability
This PC makes it very easy to stay in touch with friends and family. Includes a HDKamera with protective cover for your privacy and built-in speakers as well as easy Wi-Fi connectivity. Now you can stay in touch with good feeling.
Micro-edge display
The extremely narrow and hardly visible panel revolutionises the appearance of the display and gives it a wonderful efficient design.
Aperture for HP Privacy Camera
This innovative webcam has a panel, which covers the camera and the video function is deactivated, if you are not using it in order to protect your privacy online.
Four forward-looking speaker
Perfectly reinforced sound for your favorite music, films or games. With the speakers that are aligned to you, the entertainment enjoyment nothing in the way.
Reliable quality
Some things in life are not foreseen - the performance of your HP All-in-one already. Our notebooks through more than 100 single tests, in order to offer the sturdiness and reliability that you can count.
This text is machine translated.
Highlights & Details
- Display: 54.6 cm (21.5 inch) Anti-glare, In-plane switching, LED backlit Full HD 1920 x 1080 p
- CPU: AMD A6 (A6-9225) (2 x 2.6 GHz)
- RAM: 4 GB DDR4 RAM 2133 MHz
- Memory: 1 TB HDD
- Graphics card: AMD Radeon R5
- Operating system: Windows® 10 Home
Facts
- AMD Dual Core A 6-9225 APU (2.6 GHz base frequency, up to 3 GHz Turbo frequency, 1MB cache)
- 54.6 cm (21.5") Full HD IPS glare-free WLED-backlight three-sided borderless (1920 x 1080 pixels)
- 1 TB HDD hard disk 7200 RPM
- 4 GB DDR4-RAM RAM 2133 MHz
- AMD Radeon™ R5 graphics card
- DTS Studio Sound™, two 2-W speakers
- 802.11a/b/g/n/ac (1x1) and Bluetooth ® 4.2 combined; 1 x headphone/microphone; 2x USB 2.0, 2x USB 3.0, 3-in-1 memory card reader, 1x HDMI™
- HP Privacy-HD camera with dual digital array microphone
- Operating system: Windows ® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs