HP Pavilion 24-f1001ng 60.5 cm (23.8 inch) All-in-one PC AMD Ryzen 3 3200U 8 GB 1024 GB 128 GB SSD AMD Radeon Vega 3 Win

  • Item no.: 1953664
  • Manufacturer no.: 6EW30EA#ABD
  • EAN: 0193808607844

Beautiful All-in-One-Design. Designed for optimum performance.This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - y…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1953664
  • Manufacturer no.: 6EW30EA#ABD
  • EAN: 0193808607844

Beautiful All-in-One-Design. Designed for optimum performance.This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - y…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit , Colour
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 3
Processor/type 3200U
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.5 GHz
CPU cache 5 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type AMD Radeon
Graphics card type Vega 3
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
Interfaces Bluetooth , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 2.0 , USB 3.0 , Wi-Fi 802.11 b/g/n/a/ac
Colour Black
Width 540.9 mm
Height 419.5 mm
Depth 204.1 mm
Weight 5.92 kg
PSU power 65 W
Software included HP Audio Switch , HP JumpStart , Netflix , Test version for customers of the new Microsoft® Office 365 for 1 month , McAfee live safe™ free 30-day trial
Product type All-in-one PC
Operating system (Version) Windows® 10 Home
Bluetooth Yes
No. of PSUs 1
Features SSD operating system , Built-in camera , Built-in speakers , Built-in microphone , Built-in SSD
Multi-touch display No
Smart Card reader No

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit , Colour
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 3
Processor/type 3200U
Processor cores (No.) 2 x
CPU speed 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs