
HP Pavilion 24-F1002 ng All-in-One PC
Highlights & Details
- Display:60.5 cm (23.8 inch) Anti-glare, In-plane switching, LED backlit, Colour
- Processor: AMD Ryzen 5 (N/A) (4 x;2.1 GHz)
- Working memory:
- Memory:1 TB;HDD hard-disk and256 GB;SSD memory
- Graphics: AMD Radeon Vega Graphics;Vega 8
- Operating system:
Technical specifications
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
Anti-glare
In-plane switching
LED backlit
Colour
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 3500U
- Processor/type
3500U
- Processor cores (No.)
4 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
6 MB
- No. of memory slots
2
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
PCIe NVM Express
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- Hard disk drive 1 speed
7200 U/min
- HDD 1 type
HDD
- Keyboard layout
Keyboard not included
- Factory colour
Black
- Depth
204.1 mm
- PSU power
65 W
- Features
SSD operating system
Built-in camera
Built-in speakers
Built-in microphone
Built-in SSD
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Graphics card type
AMD Radeon Vega Graphics
- No. of PSUs
1
- Graphics card type
Vega 8
- Smart Card reader
No
Documents & Downloads
Datasheet
Datasheet 1953666 HP All-in-one PC Pavilion 24-f1002ng 60.5 cm (23.8 inch) AMD Ryzen 5 3500U 3.7 GHz 1 TB HDD 256 GB SSD 6EW29EA#ABD
User & Safety Instructions
User & Safety Instructions 1953666 HP All-in-one PC Pavilion 24-f1002ng 60.5 cm (23.8 inch) AMD Ryzen 5 3500U 3.7 GHz 1 TB HDD 256 GB SSD 6EW29EA#ABD
Description
Features
- 65 cm (23.8 inch) color display with IPS technology and LED backlight
- Display resolution: 1920 x 1080 pixels (Full HD)
- AMD Ryzen™ 5 3500 RPM (up to a maximum of 3.7 GHz boost pulsing, 6 MB cache)
- 8 GB DDR4-RAM main memory
- AMD Radeon Vega 8 graphics card
- 1 TB HDD hard disk
- Fast 256 GB SSD memory
- Operating system: Windows ® 10 Home
- Bluetooth ® 4.2
- 1 x HDMI™
- 3-in-1 Card reader
- 1 x headphone/mic combo jack (3.5 mm)
- LAN (10/100/1000 MBit/s)
- 1x RJ45
- 2x USB 2.0
- 2 x USB 3.0
- WLAN 802.11b/g/n/a/ac
- This text is machine translated.
Scope of delivery
- All-in-One PC
- USB Keyboard Black
- Optical USB mouse, black
















