HP Pavilion 24-xa1005ng 60.5 cm (23.8 inch) All-in-one PC AMD Ryzen 7 3750H 8 GB 1024 GB 512 GB SSD AMD Radeon Vega Grap

  • Color display
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Colour , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 7
Processor/type 3750H
Processor cores (No.) 4 x
CPU speed 2.3 GHz
Turbo frequency (max.) 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 10
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe NVM Express
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 3 x
Interfaces Bluetooth , HDMI™ , Card reader , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 3.0 , USB-C™ USB 3.1 , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD , SDHC , SDXC
Colour White
Width 540.3 mm
Height 160 mm
T 442.4 mm
Weight 5.59 kg
PSU power 120 W
Software included HP Audio Switch , HP Display Control , HP JumpStart , HP Connection Optimizer , Test version for customers of the new Microsoft® Office 365 for 1 month , McAfee live safe™ free 30-day trial
Product type All-in-one PC
Operating system (Version) Windows® 10 Home
Bluetooth Yes (built-in)
No. of PSUs 1
Features SSD operating system , Built-in camera , Built-in speakers , Built-in microphone , Built-in SSD
Multi-touch display No
Smart Card reader No

Technical data

  • Color display
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Colour , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 7
Processor/type 3750H
Processor cores (No.) 4 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs