
HP Pavilion 590-p0524 ng Desktop PC gray
Highlights & Details
- Intel® Core™ i5 i5-8400 8th Gen (Coffee Lake) 6 core(s) / max. 4 GHz
- RAM: 8 GB DDR4 RAM
- 1 TB HDD 128 GB SSD
- Intel UHD Graphics 630
- Windows® 10 Home
Technical specifications
- Product type
Desktop PC
- Model
Pavilion 590-p0524ng
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-8400
- Processor/type
i5-8400
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
6 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
9 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD Graphics 630
- Dedicated graphics card
No
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
PCIe NVM Express
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- Hard disk drive 1 speed
7200 U/min
- HDD 1 type
HDD
- Drive
DVD burner
- Keyboard layout
German, QWERTZ
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Headphone/mic combo jack (3.5 mm)
Audio line in
Audio line out
Microphone input
Gigabit LAN (1 Gbps)
Card reader
Show more
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
170 mm
- Height
277 mm
- Depth
375 mm
- Software included
HP audio switch
HP jump start
Netflix
Trial for 1 month for Microsoft® Office 365 customers
McAfee LiveSafe (30-day test version)
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 10 Home
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Memory techology
DDR4
- Motherboard
Intel® H370
Documents & Downloads
Datasheet
Datasheet 1763323 HP Desktop PC Pavilion 590-p0524ng Intel® Core™ i5 i5-8400 4 GHz 8 GB RAM 1 TB HDD 128 GB SSD Intel UHD Graphics 630 Win
User & Safety Instructions
User & Safety Instructions 1763323 HP Desktop PC Pavilion 590-p0524ng Intel® Core™ i5 i5-8400 4 GHz 8 GB RAM 1 TB HDD 128 GB SSD Intel UHD Graphics 630 Win
Description
This Desktop-PC exceeds the expectations with a new generation of power, the freedom to save what you need, and a slim design in a compact size.
You reach more
All your activities with the latest processor and the advanced graphics card easier and faster than ever before. You can watch videos, edit photos and remain in contact with friends and family, with the power you need to get things done.
Unique style and elegant design
This new, slim design is as a work of art, with rounded, protruding edges. With the angular design, eye-catching accents and small footprint, this compact device everywhere impressive.
Creative. Save. Parts.
Start easily in seconds and save everything you love, with all the memory and the speed that you need.
Windows 10
You can have a large with the well-known look & feel of Windows is now even better.
Intel® Core™ processor 8. Generation
You can increase the performance with outstanding system response and fast charging times for an excellent PC-experience. Support for resolutions up to impressive 4K: You can stream premium content or create your own content.
802.11a/c (1x1) WLAN and Bluetooth ® 4.2
Thanks to wireless technology you can use your device with Wi-Fi and Bluetooth® accessories.
Drive for rewritable DVDs
With the integrated optical drive, you can write and watch DVDs.
DDR4 RAM options
DDR4 is the future of RAM and was developed in order to offer more efficiency and reliability at high speeds. Of multi-tasking to Computer Games - the higher bandwidth offers a new performance dimension.
Hard Disk Space
You can easily extend your collection of digital movies, songs and pictures. Thanks to the generous storage options you can save them all and still have enough memory left.
This text is machine translated.
Features
- Intel® Core™ i 5-8400 Processor (up to 4.00 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® cache)
- 1 TB HDD 128GB hard disk 7200 RPM + faster PCIe ® NVMe™ M.2 SSD
- 8 GB DDR4-RAM main memory
- Integrated Intel ® UHD Graphics 630
- Interfaces: 1 x USB 3.1 Type-C™; 4x USB 3.1, 1x headphone/microphone combined; 4x USB 2.0, 1 x audio input; 1 x audio output; 1 x microphone input, 1x headphone/microphone combined; 1x RJ45 (Gigabit LAN); 1x VGA; 1x HDMI™
- WLAN 802.11a/b/g/n/ac + Bluetooth ® 4.2
- Operating system: Windows ® 10 Home




