HP S01-aF0000ng Desktop PC Intel® Celeron® J4005 8 GB 256 GB SSD Intel UHD Graphics 600 FreeDOS

  • Item no.: 2200407
  • Manufacturer no.: 8BW29EA#ABD
  • EAN: 0194441454246

HP S01-aF0000ng Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2200407
  • Manufacturer no.: 8BW29EA#ABD
  • EAN: 0194441454246

HP S01-aF0000ng Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
CPU series Intel® Celeron®
Processor/type J4005
Processor cores (No.) 2 x
CPU speed 2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (2nd gen) 4 x
No. of VGA ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , VGA , HDMI™ , Headphone input , Microphone input , Bluetooth , Card reader
Colour Black
Width 95 mm
Height 270 mm
Depth 303 mm
Weight 3.02 kg
Product type Desktop PC
Operating system (Version) FreeDOS

Technical data

CPU series Intel® Celeron®
Processor/type J4005
Processor cores (No.) 2 x
CPU speed 2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 600

Frequently bought together

Similar products

See and discover other items from category Desktop Computers