HP S01-AF0005NG Desktop PC Intel® Pentium® Silver J5005 8 GB 256 GB SSD Intel UHD Graphics 600 Microsoft Windows® 10
Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…
- Warranty: 24 months
- Manufacturer: HP
Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…
- Warranty: 24 months
- Manufacturer: HP
Technical data
- Expansion slots: 2x M.2
CPU | Intel® Pentium® Silver J5005 (1.5 GHz base frequency, up to 2.8 GHz burst frequency, 4 MB cache, 4 cores) |
---|---|
CPU series | Intel® Pentium® Silver |
Processor/type | J5005 |
Processor cores (No.) | 4 x |
CPU speed | 1.5 GHz |
Turbo frequency (max.) | 2.8 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2400 MHz |
No. of memory slots | 1 |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Drive | DVD burner |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 4 x |
Features | Kensington lock |
No. of VGA ports | 1 x |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , Audio line in , Audio line out , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , VGA , HDMI™ , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 95 mm |
Height | 270 mm |
Depth | 499 mm |
Weight | 3.02 kg |
PSU power | 65 W |
Software included | McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month |
Product type | Desktop PC |
Operating system (Version) | Microsoft Windows® 10 |
HP S01-aF0005ng Black Slim Desktop
Slimmer design. Performance you can rely on.
A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.
The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.
Performance from early to late.
Everything you do feels fast thanks to the performance of a reliable Intel processor. Store more of what's important to you with almost limitless storage for all your photos, videos and documents.
Brand of trust. Long life.
For 80 years you can rely on us. Millions of customers trust us. As a result, the HP brand knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
Elegant, space-saving design
With its slim design, this PC is perfectly suitable for use at work and in leisure. A striking geometric pattern and all the necessary front connections make it the perfect combination of form and function.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Quad-Core Intel® Pentium® Silver Processor
With the perfect combination of performance, low power consumption and high-quality, your device handles multitasking smoothly and reliably, by dividing the work power into four processor cores.
Intel® UHD Graphics Card 600
Stream 4K content without any problems and play your favorite games in 720p without the need for a dedicated graphics card. Experience the difference in all your activities with Intel® UHD graphics performance.
PCIe SSD storage
Offered with up to 256GB PCIe-based flash storage capacity, it is up to 17x faster than a conventional 5400 RPM hard drive in a notebook.
DDR4 RAM
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
Rewritable DVD drives
The built-in optical drive lets you write and watch DVDs.
This text is machine translated.
Highlights & Details
- Intel® Pentium® Silver J5005 (4 x 1.5 GHz / max. 2.8 GHz) CPU
- 256 GB SSD / 8 GB DDR4-SDRAM RAM
- Intel UHD Graphics 600 graphics card
- Microsoft Windows® 10
Delivery
- Desktop PC
- Keyboard
- Mouse
- Power supply unit
- User manual
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers