HP S01-PF0013NG Desktop PC Intel® Core™ i5-9400 (6 x 2.9 GHz / max. 4.1 GHz) 8 GB RAM 512 GB SSD

  • Item no.: 2237438
  • Manufacturer no.: 8XM32EA#ABD
  • EAN: 0194721505842

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237438
  • Manufacturer no.: 8XM32EA#ABD
  • EAN: 0194721505842

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
Product type Desktop PC
CPU series Intel Core i5
Processor/type Intel® Core™ i5-9400
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces USB3.1 (Gen 1) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Microphone (3.5 mm jack) , Audio line in , Audio line out , LAN (10/100/1000 Mbps) , VGA , HDMI™ , SD , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black , Chrome
Width 196 mm
Height 499 mm
Depth 346 mm
Weight 3.02 kg
PSU power 180 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Operating system (Version) Windows® 10 Home 64-Bit
CPU Intel® Core™ i5-9400 (2.9GHz Base Frequency, up to 4.1GHz with Intel® Turbo Boost Technology, 9MB Cache, 6 Cores)

Technical data

  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
Product type Desktop PC
CPU series Intel Core i5
Processor/type Intel® Core™ i5-9400
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs