HP S700 Pro 1 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 2LU81AA#ABB
Better performance, longer shelf lifeThrough the use of 3D NAND flash memory and the DRAM cache has the random read/write performance of the S700 Pro compared to the S700-series by 20% improved. In addition, it is even more reliable and durable. Whet…
Better performance, longer shelf lifeThrough the use of 3D NAND flash memory and the DRAM cache has the random read/write performance of the S700 Pro compared to the S700-series by 20% improved. In addition, it is even more reliable and durable. Whet…
HP SSD S 700 per 6.35 cm (2.5") 1TB SATA-III
Better performance, longer shelf life
Through the use of 3D NAND flash memory and the DRAM cache has the random read/write performance of the S700 Pro compared to the S700-series by 20% improved. In addition, it is even more reliable and durable. Whether for games or for editing, the HP S700 Pro Series offers improved performance, helps to save time and to increase the work efficiency.
Algorithm Optimization + large cache
The advanced dynamic Wear Levelling as well as static Wear Levelling the HP S700 Pro Series increase the tbw (total bytes written) and how to improve the durability. Wear Levelling can delete/write repeatedly in the same storage area and prevent damage to the storage unit. Due to the big DDR3 Cache Your data will be distributed more quickly and effectively on the SSD what the longevity increased.
HP Professional firmware provides data security
For the HP S700 Pro Series are subject to the strict firmware provisions of HP. This security at a professional level can effectively prevents unwanted attacks by hackers and Trojans can be avoided.
Improved LDPC-error correction, secure and reliable memory
The HP S700 Pro Series supports LDPC (Low density parity check) error correction. This real-time error correction, the security and integrity of the data transfer. LDPC can extend product life effectively and improves the product durability.
Low power consumption, longer battery life, completely noiseless
The HP S700 Pro Series supports the power-saving mode DEVS LEEP. With DEVS LEEP, the drive faster from the idle state "wake up". The electricity consumption is in the devs LEEP mode under 5 mW, which makes the system power consumption in standby mode is significantly reduced. With the HP S700 Pro Series, you can use your laptop for longer mobile use. Without the mechanical parts within the SSD is less heat is generated, what the cooling of your laptop is relieved and a practically noiseless operation.
HP quality standards for higher compatibility
As a leading brand in the IT industry keeps HP to strict memory drive testing standards. All products of the HP S700 Pro series have been a performance test, a reliability test, a switch-off protection test, a application test and other stringent tests before the product is delivered. The SSDs of the HP S700 Pro Series support the HP computer DST self-test, the product performance and improved product stability during the daily use.
This text is machine translated.
Highlights & Details
- 1 TB storage capacity
- Write speeds of up to 525 MB/s and 570 MB/s
- SATA III interface
- This text is machine translated.
Delivery
- SSD.
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs