HP Spectre x360 Convertible 15-eb1475ng 39.6 cm (15.6 inch) 4K, UHD 2-in-1 laptop Intel® Core™ i7 i7-1165G7 16 GB RAM 1
With me, you look even betterHP's most powerful Specter Convertible yet is convincing in every respect. Not only does it look dazzling, it also handles all your tasks with ease, enables breathtaking pictures on an almost borderless HD display and is …
- Warranty: 24 months
- Manufacturer: HP
With me, you look even betterHP's most powerful Specter Convertible yet is convincing in every respect. Not only does it look dazzling, it also handles all your tasks with ease, enables breathtaking pictures on an almost borderless HD display and is …
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | Spectre x360 Convertible 15-eb1475ng |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | 4K , UHD |
Display properties | In-plane switching , Multi-touch |
Display resolution | 3840 x 2160 p |
Display format | 16:9 |
CPU | Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12MB L3 Cache, 4 cores) |
CPU series | Intel® Core™ i7 |
Processor/type | i7-1165G7 |
Processor generation | 11th Gen (Tiger Lake) |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 2.8 GHz |
Turbo frequency (max.) | 4.7 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel® Iris® Xᵉ Graphics |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 1024 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Fingerprint | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Thunderbolt , USB type A , HDMI™ , Headphone/mic combo jack (3.5 mm) , microSD , Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Black |
Width | 359.9 mm |
Height | 19.9 mm |
Depth | 226.4 mm |
Weight | 2.04 kg |
Battery / technology | Li-ion polymer battery, 72.9 Wh, 6 cells |
Operating time (max.) | 14.25 h |
Software included | McAfee LiveSafe™ , Alexa , Netflix , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial) |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | 2-in-1 laptop |
HP Spectre x360 Convertible 15-eb1475ng 2-in-1 laptop
With me, you look even better
HP's most powerful Specter Convertible yet is convincing in every respect. Not only does it look dazzling, it also handles all your tasks with ease, enables breathtaking pictures on an almost borderless HD display and is there for you day and night thanks to long battery life. Plus, it's packed with security features, so this stylish powerhouse was just about everything you need to get started.
HP's most powerful Specter Convertible yet is convincing in every respect. It not only looks dazzling, it also handles all your tasks with ease, offers a near-borderless HD display, impresses with a long battery life and protects you with comprehensive security features.
Powerful performance
Get your projects done faster with the power of an Intel® Core™ processor, an Intel® Iris® Xᵉ graphics card, network booster task prioritization, and extra long battery life.
Your serial marathon in brilliant quality
Enjoy brilliant pictures on an almost borderless HD-display. And experience fantastic sound with four speakers made by Bang & Olufsen.
Just be yourself!
Don't watch! A hack-proof webcam kill switch lowers the camera and a dedicated microphone mute button ensures that your conversations remain confidential.
Windows 10
Do big with the familiar look and feel of Windows – now even better. Safer, more productive and more personal – thanks to pre-installed functions such as Windows Hello and Cortana.
4K IPS display
With 8.2 million pixels, you notice the difference of 4K immediately. The spectacular resolution of 3840 x 2160 shows your contents in breathtaking quality with True-to-Life HD and a 178-degree viewing angle.
Long battery life for long days
Extend your day into the night with up to 14 hours and 15 minutes of battery life. A longer battery life means you can continue your day without recharging.
Introducing Intel® Ginger: Extraordinary experience, everywhere
Intel® Ginger offers the perfect combination of features that make you unstoppable. Get things done quickly with high performance, instant responsiveness, and world-class connectivity.
Non-reflective screen
Enjoy a crystal clear display everywhere. This screen reduces reflections and improves contrast, so you can enjoy a perfect display both indoors and outdoors.
Webcam Kill Switch
Ensure security and data protection with a switch to turn off the PC camera when it is not in use. Unattractive adhesive tape for covering the camera lens is no longer needed.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) In-plane switching, Multi-touch 4K, UHD 3840 x 2160 p
- Processor: Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB L3 cache, 4 cores)
- RAM: 16 GB DDR4-SDRAM 2666 MHz
- Memory: 1 TB SSD
- Graphics card: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 10 Home 64-Bit
Facts
- Ports: 2 Thunderbolt™ 4 with USB4™ Type-C® 40 Gbps signal rate (USB power, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A with 10 Gbps signal rate (HP Sleep and Charge); 1 HDMI 2.0b; 1 AC smart pin; 1 headphone/microphone combined
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops