HP TG01-0020ng Gaming PC Intel Core i7 i7-9700F 16 GB 1 TB SSD Nvidia GeForce GTX1660 Ti Windows® 10 Home

  • Item no.: 2188188
  • Manufacturer no.: 8BP85EA#ABD
  • EAN: 0194441453409

Made for the imponderables of everyday lifeFrom now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188188
  • Manufacturer no.: 8BP85EA#ABD
  • EAN: 0194441453409

Made for the imponderables of everyday lifeFrom now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which…

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i7-9700F (3 GHz base frequency, up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type i7-9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection M.2 PCIe NVMe
Bluetooth 5.0
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , DisplayPort , DVI , HDMI™ , USB-C™ , USB 2.0 , USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 15.54 cm
Height 33.74 cm
T 30.7 cm
Weight 5.96 kg
PSU power 400 W
Software included McAfee LiveSafe™
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU Intel® Core™ i7-9700F (3 GHz base frequency, up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type i7-9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs