
HP Pavilion Gaming Desktop TG01-0023ng
Highlights & Details
- AMD Ryzen 7 3700X (8 x 3.6 GHz / max. 4.4 GHz) CPU
- 512 GB;SSD/16 GBDDR4 RAM RAM
- Nvidia GeForce GTX1660 Ti 6 GB graphics card
- Windows® 10 Home
Technical specifications
- Product type
Gaming PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen™ 7 3700X
- Processor/type
3700X
- Processor cores (No.)
8 x
- CPU speed
3.6 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
4 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
2
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of MiniHDMI ports
0 x
- No. of parallel ports
0 x
- No. of PS/2 ports
0 x
- No. of serial ports
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
DVI
Gigabit LAN (10 Gbps)
Bluetooth
USB
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
SD
HDMI™
- Factory colour
Black
- Width
155 mm
- Height
307 mm
- Depth
337 mm
- Weight
6 kg
- PSU power
400 W
- Software included
HP audio switch
HP Support Assistant
Netflix (30-day free trial); trial for new Microsoft® customers
Office 365 for 1 month
McAfee LiveSafe™ (30-day trial)
- Operating system (Version)
Windows® 10 Home
- Graphics memory
6 GB
- Graphics card type
Nvidia GeForce
- No. of graphics cards
1
- Dual Graphics technology
NVIDIA® SLI®
- Graphics card type
GTX1660 Ti
Documents & Downloads
Datasheet
Datasheet 2188189 HP Gaming PC TG01-0023ng AMD Ryzen 7 3700X 16 GB RAM 512 GB SSD Win 10 Home 8BP38EA#ABD
User & Safety Instructions
User & Safety Instructions 2188189 HP Gaming PC TG01-0023ng AMD Ryzen 7 3700X 16 GB RAM 512 GB SSD Win 10 Home 8BP38EA#ABD
Description
From now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which you can play confidently. The PC offers enough room for expansion.
Powerful graphics card
Fluid and responsive graphics for the latest games. The separate graphic ensures that you can easily play your favorite games.
High-speed performance
Powerful CPU for playing, creating and multi-tasking. An improved thermal concept keeps your tower cool and quiet even when you're running demanding games and applications.
Adjustable and compact design
This compact, space-saving tower can be extended with a robust power supply, through which additional components can be supplied with power. With adjustable LED lights and USB ports for your peripherals, you have the freedom to play the way you want.
Windows 10
Do big with the familiar look & feel of Windows - now even better.
PCIe SSD storage
Offered with up to 512GB PCIe-based flash storage capacity, it is up to 17x faster than a traditional 5400 RPM hard drive in a notebook.
DDR4 RAM options
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
Dropbox Cloud Storage
Store and synchronize your content online with Dropbox. Get 25 GB of storage for one year to access, manage and share photos, music and files from anywhere with Internet access.
5.1 surround sound
Connect a surround sound speaker to your favorite movies, shows, or music tracks with the connections for real 5.1 surround sound for a more nuanced and fascinating sound quality.
VGA
Even if you have an older display with only VGA connectivity, you can use it as an external display. Connect it with the VGA-connection to your device and project your favorite contents on the large screen, without the need for a modern display or adapter.
HP Audio Stream
Listen to music from your smartphone through your PC speakers. Bluetooth® technology and HP Audio Stream enable music streaming from your smartphone to your PC.
This text is machine translated.
Features
- Operating System: Windows 10 Home 64
- Processor
- AMD Ryzen™ 7 3700X (3.6 GHz base clock, up to 4.4 GHz max boost clock, 4 MB cache, 8 cores)
- Processor family: AMD Ryzen™ 7 processor
- Chipset: AMD Promontory B550A
- Memory: 16GB DDR4-2666 SDRAM (2x8GB); slots (total): 2 DIMMs
- Transfer rates of up to 2666 MT/s.
- Data storage 512 GB PCIe® NVMe™ M.2 SSD
- Optical drive not included
- Dropbox
- Graphics: Discrete: NVIDIA® GeForce® GTX 1660 Ti graphics card (6 GB GDDR6 dedicated) powered by NVIDIA Turing™ GPU architecture
- Audio 5.1 surround sound
- Power: Efficient 400W Platinum power supply
- Network interface: Integrated 10/100/1000 GbE LAN
- Wireless Connectivity: Realtek Wi-Fi 5 (2x2) and Bluetooth® 5 Combo Card
- Ports: Front panel: 1 USB 3.1 Gen 1 Type C™; 2 USB 3.1 Gen 1 Type A; 2 USB 3.1 Gen 2 Type A; 1 rear combined headphone/microphone connector: 4 USB 2.0 Type A; 1 audio input; 1 audio output; 1 microphone input; 1 RJ-45; HP 3-in-1 memory card reader Internal drive bays: Two 3.5-inch drives available
- Video connections: 1 DVI; 1 HDMI; 1 DisplayPort™
Scope of delivery
- Screw bag (additional screws for future storage updates)
- USB keyboard and mouse combo, green












