HP TG01-1057ng Gaming PC Intel® Core™ i7 10700F 32 GB 1 TB HDD 1 TB SSD Nvidia GeForce GTX1660 Ti Windows® 10 Home 64-Bi

  • Item no.: 2290715
  • Manufacturer no.: 1M6D5EA#ABD
  • EAN: 0195122424558

From now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which you can play confidently. The PC offers en…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2290715
  • Manufacturer no.: 1M6D5EA#ABD
  • EAN: 0195122424558

From now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which you can play confidently. The PC offers en…

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i7 10700F
CPU series Intel® Core™ i7
Processor/type 10700F
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 8 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 16 MB
RAM
32 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (2nd gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , Audio line out , Audio line in , Microphone (3.5 mm jack) , USB 2.0 , USB 3.2 (Gen 1) , USB-C™ 5Gbps , HDMI™ , Card reader , DisplayPort , DVI
Colour Black
Width 156 mm
Height 307 mm
Depth 338 mm
Weight 5.96 kg
PSU power 400 W
Software included McAfee LiveSafe™ (30-day trial) , Alexa, Netflix , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial) , Trial for customers of the new Microsoft 365 for 1 month
Product type Gaming PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

CPU Intel® Core™ i7 10700F
CPU series Intel® Core™ i7
Processor/type 10700F
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 8 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 16 MB
RAM
32 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers