
Highlights & Details
HP TP01-1036ng Desktop PC
- Intel® Core™ i7 I7-10700F 10th Gen (Comet Lake) 8 core(s) / max. 4.8 GHz
- RAM: 16 GB DDR4 RAM 2933 MHz
- 512 GB SSD
- Windows® 10 Home
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 I7-10700F
- Processor/type
I7-10700F
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
8 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
2933 MHz
- No. of memory slots
2
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Bluetooth
4.2
- Keyboard layout
German, QWERTZ
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
Audio stereo (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
Microphone (3.5 mm jack)
Gigabit LAN (1 Gbps)
Card reader
- Factory colour
Black
Silver
- Width
156 mm
- Height
303 mm
- Depth
400 mm
- Weight
5.96 kg
- Software included
Alexa; Netflix
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
Trial for customers of the new Microsoft 365 for 1 month
- Features
Memory card reader
- Operating system (Version)
Windows® 10 Home
- Graphics memory
2 GB
- Graphics card type
Nvidia GeForce
- No. of graphics cards
1
- Graphics card type
GT1030
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290717 HP Desktop PC TP01-1036ng Intel® Core™ i7 I7-10700F 4.8 GHz 16 GB RAM 512 GB SSD Win 10 Home 1M6E3EA#ABD
Description
Windows 10
Afford great with the familiar look & feel of Windows – now
better.
NVIDIA® GeForce® GT 1030 graphics card
NVIDIA® Pascal™ graphics design takes content creation and occasional gaming to new levels. Get the power you need for fast, fluid and energy-efficient performance with the NVIDIA®GeForce® GT 1030.
Intel® Desktop Processors 10. Generation
The outstanding performance of the Intel® Core™ 10 processor. Generation keeps up with your multimedia requirements without any problem. With advanced 4K viewing features with HDR support and optional ultra-fast Wi-Fi 6 options, you can do all your tasks without interruption.
Ethernet connection
Once the wireless connection is jerky, you can quickly plug in your Ethernet cable and get trouble-free wired Internet.
Dropbox Cloud Storage
Store and synchronize your content online with Dropbox. Enjoy 25 GB of storage for one year to access, manage and share photos, music and files from anywhere with Internet access.
Rewritable DVD drives. The built-in optical drive lets you write and watch DVDs.
5.1 surround sound
The computer offers all the connections you need for real 5.1 surround sound. Want even more precise, immersive sound on your favorite games, series and songs? Then simply connect surround sound speakers!
This text is machine translated.
Features
- SuperSpeed USB Type-C® with 10 Gbit/s signal rate including power supply
- DisplayPort™ 1.4 and HP Sleep and Charge
- lightning-fast system start-up in a few seconds – with up to 512 GB PCIe SD memory.
- Wi-Fi 5 (1x1) and Bluetooth® 4.2
- Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
Scope of delivery
- HP Pavilion TP01-1036ng
- Bag with screws
- USB keyboard and mouse combo, wired, black

















