HP USB / HDMI / RJ45 / SD Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x HDMI socket, USB 3.2 1st Gen port A (US
Increase the versatility of your notebook by adding additional connectivity options
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Increase the versatility of your notebook by adding additional connectivity options
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Technical data
Cable type | USB , HDMI , RJ45 , SD |
---|---|
No. of A connectors | 1 x |
Type A | USB 3.2 1st Gen connector C (USB 3.0) |
No. of B connections | 1 x |
Type B | HDMI socket , USB 3.2 1st Gen port A (USB 3.0) , USB-C socket , RJ45 8p4c socket , SD Card slot |
Colour | Black |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
HP Multi-connector-USB-C to HDMI, USB-C, USB 3.0, Ethernet and with the SD card slot
Increase the versatility of your notebook by adding additional connectivity options
This text is machine translated.
Highlights & Details
- Connection via USB-C™, HDMI, USB 3.0 x 2, Gigabit Ethernet Ports & SD Card
- Supports USB 3.1 Super-speed data transfer rates (5 Gbit/s), downward compatible with USB 2.0
- Supports USB-C-pass-through can be charged with a maximum of 20 V at 3 A (60 W)
- The USB 3.0 port supports simultaneous charging and syncing
- Supports SD cards
- Supports 10/100/1000 Mbit/s bandwidth of
- Warranty: 24 months
- Manufacturer: HP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters