
HP V27i FHD LED 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, VGA IPS LED
HP V27i FHD Monitor
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA
- Full HD, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Tiltable
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
448 mm
- Depth
200 mm
- Weight
4.5 kg
- Dim
(W x H x D) 612 x 448 x 200 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
27 kWh/year
- Power consumption (ON)
22 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300309 HP V27i FHD LED 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, VGA IPS LED
Description
Surf the web, stream your favorite series and comfortably do your jobs. This extra-large HP V27i FHD monitor offers plenty of space. It is designed to meet your comfort requirements and delivers fantastic quality images at an exceptionally affordable price.
Razor-sharp picture quality, no matter what was you looking at.
Enjoy natural color and crisp detail on a full HD monitor with a 27-inch diagonal screen size of 68.6 cm (68.6 cm), whether you're replying to emails, checking social media feeds, editing documents or streaming the latest series.
The all-rounder for your desk.
The screen is borderless on three sides – for a clearly enlarged viewing area. Do you want breathtaking panoramas without disturbing borders? Then simply place several monitors next to each other.
Perfect view from every perspective.
The IPS monitor with 178° viewing angle ensures that everyone has the best view, whether sitting or standing.
Unlock the best
IPS technology for a clear view from almost any viewing angle. Each place is the best place in the house.
Panoramic view for all!
With a super-wide horizontal and vertical viewing angle of 178 degrees, you can always enjoy brilliant pictures – no matter where you look on the monitor.
FHD display / 1080p display
enjoy brilliant graphics and pin-sharp images with the incomparable quality of this impressive FHD display.
Customizable view
will adjust the screen to your liking with up to 5 degrees forward or 20 degrees backward tilt.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor







