HP VGA Cable 1.00 m Black [1x VGA plug - 1x VGA plug]

  • Item no.: 1665659
  • Manufacturer no.: 38753
  • EAN: 0192018097568

You can expand your notebook screen by a VGA monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1665659
  • Manufacturer no.: 38753
  • EAN: 0192018097568

You can expand your notebook screen by a VGA monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 1.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type VGA
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 1.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables