HP VH27 LED 68.6 cm (27 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA IPS LED

  • Item no.: 1841401
  • Manufacturer no.: 3PL18AA#ABB
  • EAN: 0192018952447

Breathtaking, economic displayIncrease your productivity with the HP VH27 68.58 cm (27 inch) monitor with 4-way ergonomics and a large FHD screen.Outstanding screen size and pin-sharp viewsWith a sharp full HD resolution of 1920 x 1080 you can see ev…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1841401
  • Manufacturer no.: 3PL18AA#ABB
  • EAN: 0192018952447

Breathtaking, economic displayIncrease your productivity with the HP VH27 68.58 cm (27 inch) monitor with 4-way ergonomics and a large FHD screen.Outstanding screen size and pin-sharp viewsWith a sharp full HD resolution of 1920 x 1080 you can see ev…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 5000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , DisplayPort , VGA
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 24 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 621.5 mm
Height 525.2 mm
T 218 mm
Weight 6.09 kg
Range of uses Office
Features Full HD , Portrait view (pivot) , Tiltable , Swivelling , Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors