HR-CR3A21-DC12H PCB relay 12 V DC 5 A 2 change-overs 1 pc(s)

  • Item no.: 1527278
  • Manufacturer no.: HR-CR3A21-DC12H
  • EAN: 2050005747897

RELAY 12V/DC HR-CR3A21-DC12H

  • Warranty: 24 months
  • Item no.: 1527278
  • Manufacturer no.: HR-CR3A21-DC12H
  • EAN: 2050005747897

RELAY 12V/DC HR-CR3A21-DC12H

  • Warranty: 24 months
Type HR-CR3A21-DC12H
Coil nominal voltage 12 V DC
Min. pick-up voltage 9.6 V DC
Max. pick-up voltage 15.6 V DC
Control mode monostable, 1 coil
R(coil) 273 Ω
Coil voltage rating 530 mW
Contact type 2 change-overs
Contact material Silver alloy
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 150 W , 1250 VA
Connection Print
Electrical lifespan 1 x 107 switching operations
Durability 1 x 10 5 cycles
Min. temperature -40 °C
Max. temperature +70 °C
Length 29 mm
Width 21 mm
Height 13 mm
Dim (L x W x H) 29 x 21 x 13 mm
Content 1 pc(s)
Product type PCB relay

Technical data

Type HR-CR3A21-DC12H
Coil nominal voltage 12 V DC
Min. pick-up voltage 9.6 V DC
Max. pick-up voltage 15.6 V DC
Control mode monostable, 1 coil
R(coil) 273 Ω
Coil voltage rating 530 mW
Contact type 2 change-overs
Contact material Silver alloy
Switching voltage (max.) 30 V DC , 250 V AC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays