HR93-DC24H PCB relay 24 V DC 2 A 1 change-over 1 pc(s)
- Item no.: 1527260
- Manufacturer no.: HR93-DC24H
- EAN: 2050005747743
RELAY 24V/DC HR93-DC24H
- Warranty: 24 months
- Item no.: 1527260
- Manufacturer no.: HR93-DC24H
- EAN: 2050005747743
RELAY 24V/DC HR93-DC24H
- Warranty: 24 months
Technical data
Type | HR93-DC24H |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 19.2 V DC |
Max. pick-up voltage | 26.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Coil voltage rating | 200 mW |
Contact type | 1 change-over |
Contact material | AuAg plated |
Switching voltage (max.) | 60 V DC , 120 V AC |
Switching current (max.) | 2 A |
---|---|
Max. switching capacity | 30 W , 120 VA |
Connection | |
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Min. temperature | -25 °C |
Max. temperature | +55 °C |
Length | 15.5 mm |
Width | 10.7 mm |
Height | 11.6 mm |
Dim | (L x W x H) 15.5 x 10.7 x 11.6 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay, series HR93
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays