HSB Industrieelektronik Isolation transformer 1 pc(s) BTR-16 230 V AC
The isolation transformer detects standard signals 0 (4) - 20 mA or 0 (2) - 10 V and converts these into a galvanically separated from the input current or in a voltage signal linear. The Desired Configuration is at the 4-pin code switch. The connect…
- Warranty: 24 months
- Manufacturer: HSB Industrieelektronik
The isolation transformer detects standard signals 0 (4) - 20 mA or 0 (2) - 10 V and converts these into a galvanically separated from the input current or in a voltage signal linear. The Desired Configuration is at the 4-pin code switch. The connect…
- Warranty: 24 months
- Manufacturer: HSB Industrieelektronik
Technical data
- Design: standard signal isolation amplifier/converters
- Transmission errors: 0.5%
- Burden: (voltage/current output) ≥ 750 Ω /≤ 750 Ω
- power indicator LED green
Type | BTR-16 |
---|---|
Connection | Screw terminal |
Min. operating voltage | 230 V AC |
Max. operating voltage | 230 V AC |
Operating voltage | 230 V AC |
Min. temperature | -25 °C |
Max. temperature | +60 °C |
Width | 22.5 mm |
Height | 78 mm |
Dim | (W x H) 22.5 mm x 78 mm |
Content | 1 pc(s) |
---|---|
Type | BTR-16 |
Product type | Isolation transformer |
Documents & Downloads
Standard signal isolation amplifier/converters
The isolation transformer detects standard signals 0 (4) - 20 mA or 0 (2) - 10 V and converts these into a galvanically separated from the input current or in a voltage signal linear. The Desired Configuration is at the 4-pin code switch. The connection is made via screw terminals.
This text is machine translated.
Highlights & Details
- 3-way isolation
- Universal device 16 functions
- Warranty: 24 months
- Manufacturer: HSB Industrieelektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DIN Rail Components