HT Instruments Aladino 1010690 Electrical contractors, Trades people, DIYers, VDE Tool kit Bag
For work in the range of live parts up to 1,000 VAC. VDE & GS-tested. Directly on the bit die-cast protective insulation, which is fully integrated into the bit on front. Bit holder: Insulated clip-fix bit holder made of metal locks all slide bits re…
- Warranty: 24 months
- Manufacturer: HT Instruments
For work in the range of live parts up to 1,000 VAC. VDE & GS-tested. Directly on the bit die-cast protective insulation, which is fully integrated into the bit on front. Bit holder: Insulated clip-fix bit holder made of metal locks all slide bits re…
- Warranty: 24 months
- Manufacturer: HT Instruments
Technical data
Range of use | Electrical contractors , Trades people , DIYers , VDE |
---|---|
Features | Bag |
Length | 50 mm |
Height | 225 mm |
Width | 100 mm |
Dim | (L x W x H) 50 x 100 x 225 mm |
Weight | 0.35 kg |
Product type | Tool kit |
Documents & Downloads
7 piece VDE tool set
For work in the range of live parts up to 1,000 VAC. VDE & GS-tested. Directly on the bit die-cast protective insulation, which is fully integrated into the bit on front. Bit holder: Insulated clip-fix bit holder made of metal locks all slide bits reliably.
This text is machine translated.
Highlights & Details
- Clearly arranged slumbits (slotted/ Phillips) In high-quality and durable bag.
- Warranty: 24 months
- Manufacturer: HT Instruments
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits