
Highlights & Details
IRONMETER
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 4000 µF
- Frequency reading range
10 Hz -10 kHz
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Power supply (details)
2x AAA battery
- Height
120 mm
- Width
65 mm
- Length
45 mm
- Weight
200 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
IRONMETER
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 45 x 65 x 120 mm
Documents & Downloads
Datasheet
Datasheet 1491950 HT Instruments IRONMETER Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1491950 HT Instruments IRONMETER Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Description
The HT MINI LITE is equipped with two high-power LED's have a range of up to 30 m. The Pages-LED lamp has an additional warning function with a flashing red LED, as well as a constant white light.
This text is machine translated.
Features
- Iron Meter:
- Extremely impact and break-proof
- TRMS Measurement
- AC/DC voltage
- AC/DC current up to 10 A (20 A max. 30 s)
- Resistance
- Continuity with buzzer
- Frequency
- Capacitance
- Diode testing
- Data Hold, MAX/MIN
- Auto range
- Backlit display
- Integrated LED lamp
- Auto power OFF.
- HT MINI LITE:
- The main lamp adjustable light beam
- Pages LED with 2 functions: Constant white LED, red flashing LED
- Magnet for attachment to metal surfaces
- Belt clip
- 200 lumens high power LED
- Illumination up to 30m.
Scope of delivery
- Safety test leads with 4-mm test probes
- Batteries
- User manual
- HT MINI LITE incl. batteries.



