HTB UCP 208 Plummer block Grey iron Bore diameter 40 mm Hole spacing 136 mm
Number
Technical specifications
- Type
UCP 208
- Product type
Plummer block
- Bore Ø
40 mm
- Enclosure material
Grey iron
- Dim
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 49.2 x 184 x 136 x 54 x 17 x 21 x 19 x 98 x 49.2 x 19 mm
- Weight
1.97 kg
- Features
Cover for both sides
- Hole spacing
136 mm
- Dimensions
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 49.2 x 184 x 136 x 54 x 17 x 21 x 19 x 98 x 49.2 x 19 mm
- Dynamic load rating (radial)
23000 N
- Radial load rating
16000 N
Documents & Downloads
Datasheet
Datasheet 197207 HTB UCP 208 Plummer block Grey iron Bore diameter 40 mm Hole spacing 136 mm
User & Safety Instructions
User & Safety Instructions 197207 HTB UCP 208 Plummer block Grey iron Bore diameter 40 mm Hole spacing 136 mm