HTOP-4532-180M Inductor SMD 18 µH 0.9 A 1 pc(s)
- Item no.: 1381120
- Manufacturer no.: HTOP-4532-180M
- EAN: 2050003593038
SMD POWER INDUCTOR INDUCTANCE 18 UH
- Warranty: 24 months
- Item no.: 1381120
- Manufacturer no.: HTOP-4532-180M
- EAN: 2050003593038
SMD POWER INDUCTOR INDUCTANCE 18 UH
- Warranty: 24 months
Technical data
Type | SMD |
---|---|
Inductance (L) | 18 µH |
Tolerance ± | 20 % |
Nominal current | 0.9 A |
Material | Duplex steel |
Length | 4.5 mm |
Width | 4.5 mm |
Height | 3.2 mm |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 4.5 x 4.5 x 3.2 mm |
Type | HTOP-4532-180M |
Product type | Inductor |
Documents & Downloads
SMD Power Inductors HTOP
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes