Technical data
Accuracy | 100 g |
---|---|
Memory slots | 10 |
Dim | (L x W x H) 300 x 300 x 18.7 mm |
Colour | White |
Height | 18.7 mm |
Length | 300 mm |
Width | 300 mm |
Body analyser functions | Body weight |
Data analysis | Android app , iOS app |
Data transfer | Bluetooth |
Material (tread) | Safety glass |
---|---|
Unit of measurement | kg , lb , st |
Features | Incl. Bluetooth |
Power supply (details) | 4x AAA batteries (please order separately) |
Weight range | 150 kg |
Product type | Smart bathroom scales |
Huawei AH100 Electronic Bathroom Scales Rectangle White
Highlights & Details
- 9 body measurement functions
- Hardened glass surface, easy to clean
- Connection via Bluetooth®
- This text is machine translated.
Facts
- 9 body measurement functions:
- Body fat in %
- Weight
- Bone mass
- BMR
- BMI
- Body water in %
- Muscle mass
- Protein
- Visceral grease
- Hardened glass surface
- Supports up to 10 user profiles
- LED screen
- Easy-to-use app:
- Detection of body weight, body fat and 7 other measuring functions
- Display of measurement protocols in various charts
- Supports automatic user recognition for up to 10 users
Delivery
- Huawei AH100 Body Analysis Scales
- User manual
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
Bluetooth® is a registered trademark of Bluetooth SIG, Inc.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales