HUAWEI External memory card reader USB, USB-C™ White
With the huawei NM card reader you can transfer data from a NM Card or microSD card to or from a PC via USB or USB type-C are transferred.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HUAWEI
With the huawei NM card reader you can transfer data from a NM Card or microSD card to or from a PC via USB or USB type-C are transferred.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Interfaces | USB , USB-C™ |
---|---|
Supported memory cards | microSD , microSDHC , microSDXC , Nano Memory |
Colour | White |
Width | 170 mm |
Height | 10 mm |
Depth | 70 mm |
Weight | 26.5 g |
Product type | External memory card reader |
Huawei Card Reader Nano USB type-C™
With the huawei NM card reader you can transfer data from a NM Card or microSD card to or from a PC via USB or USB type-C are transferred.
This text is machine translated.
Highlights & Details
- Huawei NM Card Reader
- Simple and compact design
- Supports Huawei NM cards and microSD cards
- USB and USB type-C connection
- Supports memory cards of up to 2 TB storage and transfer rates of up to 100 MB/s
- Original Huawei Accessories
Delivery
- Card reader
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers