HUAWEI Mate 10 Pro Smartphone 128 GB 6 inch (15.2 cm) Dual SIM Android™ 8.0 Oreo 20 MP, 12 MP Titanium, Grey

  • Item no.: 1606828
  • Manufacturer no.: 51091WRV
  • EAN: 6901443200047

HUAWEI Mate 10 Pro-thinking.With the HUAWEI Mate 10 per presents HUAWEI the world's first smartphone with a mobile computing platform for artificial intelligence. The Revolutionary Kirin 970 SOC (System on a chip)-unit has numerous KI-innovations. Th…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1606828
  • Manufacturer no.: 51091WRV
  • EAN: 6901443200047

HUAWEI Mate 10 Pro-thinking.With the HUAWEI Mate 10 per presents HUAWEI the world's first smartphone with a mobile computing platform for artificial intelligence. The Revolutionary Kirin 970 SOC (System on a chip)-unit has numerous KI-innovations. Th…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 1.8 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display resolution 2160 x 1080 p
Display resolution mode HD+
Resolution of built-in camera 20 MP , 12 MP
Front camera resolution 8 MP
Memory capacity 128 GB
RAM
6 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Features OTG support , Fingerprint scanner , IP67 , Waterproof , Dustproof , NFC
Contract None
Colour Titanium , Grey
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 32 h
Standby max. 505 h
Width 74.5 mm
Height 154.2 mm
Weight 178 g
Interfaces USB-C™
Hybrid SIM slot
No
Type Mate 10 Pro
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 1.8 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display resolution 2160 x 1080 p
Display resolution mode HD+
Resolution of built-in camera 20 MP , 12 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones