HUAWEI Mate10 lite Smartphone 64 GB 5.9 inch (15 cm) Hybrid slot Android™ 7.0 Nougat Black
HUAWEI Mate 10 lite-PHOTOGRAPHED MORE.4 lenses, 4 Sensors - the front and main camera of the new huawei mate 10 lite set new standards in terms of smartphone photography. For the first time are also selfies with the popular bokeh effect possible. On …
- Warranty: 24 months
- Manufacturer: HUAWEI
HUAWEI Mate 10 lite-PHOTOGRAPHED MORE.4 lenses, 4 Sensors - the front and main camera of the new huawei mate 10 lite set new standards in terms of smartphone photography. For the first time are also selfies with the popular bokeh effect possible. On …
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 7.0 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.36 GHz , 1.7 GHz |
Display (cm) | 15 cm |
Screen size diagonal (inches) | 5.9 inch |
Display resolution | 2160 x 1080 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 16 MP , 2 MP |
Front camera resolution | 13 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Features | Fingerprint scanner , OTG support |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Max. talk time | 20 h |
Standby max. | 550 h |
Width | 75.2 mm |
Height | 156.2 mm |
Depth | 7.5 mm |
Weight | 164 g |
Interfaces | Micro USB , Audio stereo (3.5 mm jack) |
Hybrid SIM slot | Yes |
Type | Mate 10 Lite |
SIM card type | Hybrid slot |
Battery capacity | 3340 mAh |
Product type | Smartphone |
HUAWEI Mate 10 lite LTE Dual-SIM smartphone
HUAWEI Mate 10 lite-PHOTOGRAPHED MORE.
4 lenses, 4 Sensors - the front and main camera of the new huawei mate 10 lite set new standards in terms of smartphone photography. For the first time are also selfies with the popular bokeh effect possible. On the new HUAWEI FULL VIEW display with a page ratio of 18:9 allow this view and edit. In addition, it offers a unique screen experience. So that all processes quickly and running smoothly, the HUAWEI Mate 10 lite with a powerful HUAWEI Kirin Octa core processor.
This text is machine translated.
Highlights & Details
- 15 cm (5.9") IPS FULL VIEW display, 2160 x 1080 pixels
- HUAWEI Kirin 659 Octa core processor (4x 2.36 GHz + 4x 1.7 GHz)
- 64 GB internal memory (expandable through MicroSD cards up to 128 GB)
- Dual main camera 16 Megapixel + 2 Megapixel with temperature LED flash
- Dual front camera 13 Megapixel + 2 Megapixel with LED-flash
- Both cameras with bokeh function
- Android 7.0 nougat with EMUI 5.1
Facts
- USB functions: charge, MTP, tethering, Display Port, Audio, power delivery, OTG.
Delivery
- HUAWEI Mate 10 Lite
- Battery charger
- Micro-USB cable
- headphones
- Protective cover
- Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones