HUAWEI MediaPad M5 lite Android 25.7 cm (10.1 inch) 64 GB WiFi Grey 2.4 GHz HUAWEI Kirin Android™ 8.0 Oreo 1920 x 1200 p

  • Item no.: 2159217
  • Manufacturer no.: 53010PTE 53010NBK
  • EAN: 6901443325115

The START IN THE PLEASURE.Simply unlock by fingerprint 10.1" FHD IPS display with Eye-Care-mode 7500 mAh with Quick ChargeUltra-fast Octa core processor 4 speaker r, certification of Harman Kardon ®Why HUAWEI?We connect more than one third of the wor…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2159217
  • Manufacturer no.: 53010PTE 53010NBK
  • EAN: 6901443325115

The START IN THE PLEASURE.Simply unlock by fingerprint 10.1" FHD IPS display with Eye-Care-mode 7500 mAh with Quick ChargeUltra-fast Octa core processor 4 speaker r, certification of Harman Kardon ®Why HUAWEI?We connect more than one third of the wor…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Standby: 40 days
  • Music playback: 45 h
  • Video playback: 11 h
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode WUXGA
Display properties In-plane switching , Touch colour display
Display resolution 1920 x 1200 p
Display format 16:10
CPU Huawei Kirin 659
CPU series HUAWEI Kirin
Processor/type 659
Processor cores (No.) 8 x
CPU speed 2.4 GHz
RAM
4 GB
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
Front camera resolution 8 MP
Resolution of built-in camera 8 MP
Features Fingerprint sensor , Wi-Fi
Bluetooth 4.2
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS No
Phone function No
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Card reader , Headphone jack (3.5 mm) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Grey
Width 243.4 mm
Height 162.2 mm
T 7.7 mm
Weight 800 g
Operating time (max.) 11 h
Product type Android
Operating system (Version) Android™ 8.0 Oreo
Bluetooth Yes
Battery capacity 7500 mAh
CPU type Octa Core

Technical data

  • Standby: 40 days
  • Music playback: 45 h
  • Video playback: 11 h
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode WUXGA
Display properties In-plane switching , Touch colour display
Display resolution 1920 x 1200 p
Display format 16:10
CPU Huawei Kirin 659
CPU series HUAWEI Kirin
Processor/type 659
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Android Tablets