Highlights & Details
HUAWEI Mediapad M5 Lite LTE Android
- Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel) Capacitive, Multi-touch, In-plane switching
- CPU: HUAWEI Kirin 659 (8 x 1.7 GHz, 2.4 GHz)
- RAM: 3 GB
- Memory size: 32 GB microSD card (up to 256 GB)
- Fingerprint sensor, Wi-Fi / LTE (4G)
- OS: Android™ 8.0 Oreo
Technical specifications
- Standby: 40 days
- Music playback: 45 h
- Video playback: 11 h
- Product type
Android
- Model
Mediapad M5 Lite LTE
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Capacitive
Multi-touch
In-plane switching
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
HUAWEI Kirin
- Processor/type
659
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
2.4 GHz
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 256 GB)
- Operating system (Version)
Android™ 8.0 Oreo
- Tablet PC features
Fingerprint sensor
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
4.2
- NFC (Near field communication)
No
- Phone function
Yes
- Interfaces
USB C®
- Factory colour
Grey
- Width
243.4 mm
- Height
162.2 mm
- Depth
7.7 mm
- Weight
475 g
- Operating time (max.)
11 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.7, 2.4 GHz, GHz
n.rel.
- Display
25.7 cm (10.1 inch)
- Bluetooth
Yes
- CPU type
Octa Core
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1760643 HUAWEI Mediapad M5 Lite LTE LTE/4G, WiFi 32 GB Grey Android 25.7 cm (10.1 inch) 1.7 GHz, 2.4 GHz HUAWEI Kirin Android™ 8
Description
Simply unlock by fingerprint
10.1" FHD IPS display with Eye-Care-mode
7500 mAh with Quick Charge
Ultra-fast Octa core processor
4 speaker r, certification of Harman Kardon ®
Why HUAWEI?
We connect more than one third of the world's population by presence in over 170 countries.
We develop ground-breaking innovations to man a whole world of new opportunities
Open up.
We create access to premium quality and high-level technology.
• Industry-leading energy saving performance, so that you can stay connected
• EMUI to your devices can be operated intuitively, can be adapted individually and safely to make
This text is machine translated.
Features
- HUAWEI Kirin 659 Processor 4x 2.4 GHz (A53), 4 x 1.7 GHz (A53)
- 25.6 cm (10.1") display with IPS technology 1920 x 1200 px, 224 ppi
- 32 GB ROM memory (up to 256GB with microSD™ card
- 3 GB RAM
- Main & Front camera: each 8 Megapixel
- Sensors: the force of gravity, ambient light and fingerprint, compass
- Wi-fi: IEEE 802.11a/b/g/n/ac, 2.4 & 5 GHz+ LTE
- Bluetooth ®: 4.2
- Single nano SIM
- USB-connection: USB type-C™
- Operating system: Android™ 8, EMUI 8.0
- This text is machine translated.
Scope of delivery
- HUAWEI MEDIAPADT, M5 Lite 10
- 5V/2A charger
- Data Cables
- Quick start guide