HUAWEI MediaPad M5 WiFi Android 27.4 cm (10.8 inch) WiFi Grey HUAWEI Kirin Android™ 8.0 Oreo 2560 x 1600 p

  • Item no.: 1664613
  • Manufacturer no.: 53010BDU
  • EAN: 6901443213566

Extra-TAINMENT.Extra Sound-tuning:Harman Kardon ® sound with 4 speakersExtra sharp:10.8"-2K-DisplayExtra handy:Metal housing with a curved 2.5D glass Extra convenient:EMUI AndroidTM 8.0 + 8.0Extra-fast:A whole film with only 30 minutes. ChargingWhy H…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1664613
  • Manufacturer no.: 53010BDU
  • EAN: 6901443213566

Extra-TAINMENT.Extra Sound-tuning:Harman Kardon ® sound with 4 speakersExtra sharp:10.8"-2K-DisplayExtra handy:Metal housing with a curved 2.5D glass Extra convenient:EMUI AndroidTM 8.0 + 8.0Extra-fast:A whole film with only 30 minutes. ChargingWhy H…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • WiFi
Display (cm) 27.4 cm
Screen size diagonal (inches) 10.8 inch
Display properties In-plane switching , Capacitive , Multi-touch
Display resolution 2560 x 1600 p
Display format 16:10
CPU series HUAWEI Kirin
Processor/type 960s
RAM
4 GB
RAM type LPDDR4-RAM
Storage media 32 MB built-in
Memory card slots microSD card (up to 256 GB)
Features Fingerprint sensor , Glonass , GPS , OTG compatible , Wi-Fi
Bluetooth 4.2
Mobile internet WiFi
Built-in GPS Yes
Phone function No
Interfaces USB-C™ , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
Colour Grey
Width 258.7 mm
Height 171.8 mm
Depth 7.3 mm
Weight 498
Product type Android
Operating system (Version) Android™ 8.0 Oreo
Bluetooth Yes
CPU type Octa Core

Technical data

  • WiFi
Display (cm) 27.4 cm
Screen size diagonal (inches) 10.8 inch
Display properties In-plane switching , Capacitive , Multi-touch
Display resolution 2560 x 1600 p
Display format 16:10
CPU series HUAWEI Kirin
Processor/type 960s
RAM
4 GB
RAM type LPDDR4-RAM
Storage media 32 MB built-in

Frequently bought together

Similar products

See and discover other items from category Android Tablets