HUAWEI MediaPad T1 10.0 Android 24.4 cm (9.6 inch) 16 GB WiFi, GSM/2G, LTE/4G, UMTS/3G White, Silver 1.2 GHz Qualcomm® S

  • Item no.: 1400288
  • Manufacturer no.: 53014480
  • EAN: 6901443060160

Low-cost technology, which is worthwhile: never again miss you news, sports results or the status of your best friends. The HUAWEI MEDIAPADT T1 10 is a sleek tablet that you mobile entertainment in the finest HD enables at an amazing price-performanc…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1400288
  • Manufacturer no.: 53014480
  • EAN: 6901443060160

Low-cost technology, which is worthwhile: never again miss you news, sports results or the status of your best friends. The HUAWEI MEDIAPADT T1 10 is a sleek tablet that you mobile entertainment in the finest HD enables at an amazing price-performanc…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Display (cm) 24.4 cm
Screen size diagonal (inches) 9.6 inch
Display resolution 1280 x 800 p
CPU series Qualcomm® Snapdragon
Processor/type MSM8916
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM
1 GB
RAM type DDR3 RAM
Memory capacity 16 GB
Memory card slots microSD card (up to 64 GB)
Features Wi-Fi , GPS
Bluetooth 4.0
Mobile internet WiFi , GSM/2G , LTE/4G , UMTS/3G
NFC (Near field communication) No
Built-in GPS Yes
Phone function Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Interfaces Audio stereo (3.5 mm jack) , Micro USB
Colour White , Silver
Width 248.5 mm
Height 150 mm
Depth 8.3 mm
Weight 450 g
Product type Android
Operating system (Version) Android™ 4.4
Bluetooth Yes
CPU type Quad Core

Technical data

Display (cm) 24.4 cm
Screen size diagonal (inches) 9.6 inch
Display resolution 1280 x 800 p
CPU series Qualcomm® Snapdragon
Processor/type MSM8916
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM
1 GB
RAM type DDR3 RAM
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets