HUAWEI MediaPad T5 Android 25.7 cm (10.1 inch) 64 GB WiFi Black 2.4 GHz HUAWEI Kirin Android™ 8.0 Oreo 1920 x 1200 p

  • Item no.: 2159216
  • Manufacturer no.: 53010MYU
  • EAN: 6901443323647

HUAWEI MediaPad T5 Android 25.7 cm Black

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2159216
  • Manufacturer no.: 53010MYU
  • EAN: 6901443323647

HUAWEI MediaPad T5 Android 25.7 cm Black

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode WUXGA
Display properties In-plane switching , Touch colour display
Display resolution 1920 x 1200 p
CPU Huawei Kirin 659
CPU series HUAWEI Kirin
Processor/type 659
Processor cores (No.) 8 x
CPU speed 2.4 GHz
RAM
4 GB
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
Front camera resolution 2 MP
Resolution of built-in camera 5 MP
Features Wi-Fi
Bluetooth 4.2
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS No
Phone function No
Interfaces Bluetooth , Card reader , Headphone jack (3.5 mm) , Micro USB 2.0 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 243 mm
Height 164 mm
Depth 7.8 mm
Weight 836 g
Operating time (max.) 9 h
Product type Android
Operating system (Version) Android™ 8.0 Oreo
Battery capacity 5100 mAh

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode WUXGA
Display properties In-plane switching , Touch colour display
Display resolution 1920 x 1200 p
CPU Huawei Kirin 659
CPU series HUAWEI Kirin
Processor/type 659
Processor cores (No.) 8 x
CPU speed 2.4 GHz

Frequently bought together

Similar products

See and discover other items from category Android Tablets