HUAWEI P Smart Pro Dual SIM smartphone 128 GB 6.59 inch (16.7 cm) Dual SIM Android™ 9.0 48 MP, 8 MP, 2 MP Black

  • Item no.: 2247666
  • Manufacturer no.: 51095AKM
  • EAN: 6901443368426

The extraordinary 6.59-inch HUAWEI Ultra FullView display with a screen-to-body ratio of 91% delivers an extremely wide display experience without notch, while the 2,340 x 1,080 FHD+ display with 391PPI delivers clearer and brighter colors. Enjoy a b…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2247666
  • Manufacturer no.: 51095AKM
  • EAN: 6901443368426

The extraordinary 6.59-inch HUAWEI Ultra FullView display with a screen-to-body ratio of 91% delivers an extremely wide display experience without notch, while the 2,340 x 1,080 FHD+ display with 391PPI delivers clearer and brighter colors. Enjoy a b…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.59 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer WiFi , UMTS , LTE
Features Fingerprint scanner
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.98 W/kg
Max. talk time 28 h
Standby max. 773 h
Rechargeable Lithium-Polymer, 4000 mAh
Width 77.2 mm
Height 163.1 mm
Depth 8.8 mm
Weight 206 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Bluetooth
Rechargeable battery technology LiPo
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.59 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones