HUAWEI P Smart Pro Dual SIM smartphone 128 GB 6.59 inch (16.7 cm) Dual SIM Android™ 9.0 Blue
The extraordinary 6.59-inch HUAWEI Ultra FullView display with a screen-to-body ratio of 91% delivers an extremely wide display experience without notch, while the 2,340 x 1,080 FHD+ display with 391PPI delivers clearer and brighter colors. Enjoy a b…
- Warranty: 24 months
- Manufacturer: HUAWEI
The extraordinary 6.59-inch HUAWEI Ultra FullView display with a screen-to-body ratio of 91% delivers an extremely wide display experience without notch, while the 2,340 x 1,080 FHD+ display with 391PPI delivers clearer and brighter colors. Enjoy a b…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz , 1.7 GHz |
Display (cm) | 16.7 cm |
Screen size diagonal (inches) | 6.59 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | WiFi , UMTS , LTE |
Features | Fingerprint scanner |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 0.98 W/kg |
Max. talk time | 28 h |
Standby max. | 773 h |
Width | 77.2 mm |
Height | 163.1 mm |
Depth | 8.8 mm |
Weight | 206 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Bluetooth |
Rechargeable battery technology | LiPo |
SIM card type | Dual SIM |
Battery capacity | 4000 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
HUAWEI P smart pro
The extraordinary 6.59-inch HUAWEI Ultra FullView display with a screen-to-body ratio of 91% delivers an extremely wide display experience without notch, while the 2,340 x 1,080 FHD+ display with 391PPI delivers clearer and brighter colors. Enjoy a better viewing experience while playing, playing video and reading.
The art of light
of THE HUAWEI P smart pro is inspired by changing light and shadow conditions and is available in two enchanting colors. The polished glass body with 3D-bow design offers a pleasant wearing feeling.
Side fingerprint sensor
now makes unlocking your smartphone a reality in 0.3 seconds with the advanced side fingerprint sensor. With the installation of the on/off switch and a fingerprint sensor, it takes only 1 second to activate the voice assistant by pressing and holding the switch, and 3 seconds to switch off the device.
48 MP triple camera
, the ultra-clear 48 MP main camera, together with an 8 MP ultra-wide angle camera and a 2 MP deep camera, captures fine details and crystal-clear pictures in everyday situations. The three back cameras are your competent helper for outstanding photography masterpieces.
48 MP Super AI camera
the high-resolution 48 MP main lens can make your photos sharper and clearer, while the AI algorithm uses your pictures effectively to provide you with the best possible photo each time you take a picture.
120° ultra-wide angle lens
with the HUAWEI P smart Pro's 8 MP ultra-wide angle lens now easily captures the 120° range of possibilities. Take clear photos of mountains, great architecture or group photos in a frame.
Auto Selfie Pop-up Camera
The 16 megapixel front camera opens automatically in a short time when you want to do selfies, and then goes back in when you're done. Use the entire screen for cool portrait pictures. With the updated AI Beauty algorithm, you can retouch your portraits and focus more on your face to achieve perfect selfies even in low light.
6 GB + 128 GB memory
Keep all your memories alive with 128 GB of memory. The EROFS super file compression technology significantly improves transfer speed and saves storage space, so you can keep more of what was you love. The 6 GB RAM ensures smooth operation even when several apps are running.
4000 mAh battery
equipped with a powerful 4000 mAh battery, THE HUAWEI P smart pro supports 40 hours of continuous telephone calls, 80 hours of playback and video playback. Free yourself from the energy bank and concentrate completely on your daily tasks.
Kirin 710F, Premium performance
of the improved Octa core chipset Kirin 710F improves the running speed efficiently and reduces the power consumption. Your phone works fine even if you're playing graphics-intensive games or watching live streams.
EMUI 9.1 Quality of life
with EMUI 9.1, THE HUAWEI P smart pro offers a simple interactive design and intelligent functions for an easy use, such as AI communication, wireless printing, phone clone, HUAWEI share etc. Your phone learns to understand and support you, So you can do your daily tasks more efficiently. Smart antenna technology, applied to full scenes, provides a powerful signal for games and video playback.
This text is machine translated.
Highlights & Details
- 16.7 cm (6.59 inch) display, 2340 x 1080 p
- Octa Core CPU (8 x 2.2 GHz, 1.7 GHz)
- 128 GB internal memory (microSD card (up to 512 GB))
- Android™ 9.0
Delivery
- Charger
- USB cable
- SIM tool
- Quick start guide
- TP protective film
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones