HUAWEI P20 lite Smartphone 64 GB 5.84 inch (14.8 cm) Dual SIM Android™ 8.0 Oreo Pink

  • Item no.: 1675001
  • Manufacturer no.: 51092FTQ
  • EAN: 6901443217427

Full view display - the whole world in your handsThe shapely 71.17" FHD+ display is your window to everything you love. Our intuitive user interface captivates by a smart layout.High-quality materials - feels even betterThe powerful metal frame with …

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1675001
  • Manufacturer no.: 51092FTQ
  • EAN: 6901443217427

Full view display - the whole world in your handsThe shapely 71.17" FHD+ display is your window to everything you love. Our intuitive user interface captivates by a smart layout.High-quality materials - feels even betterThe powerful metal frame with …

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • DualSIM with hybrid slot (Micro SD or second SIM card)
Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 1.7 GHz
Display (cm) 14.8 cm
Screen size diagonal (inches) 5.84 inch
Display resolution 2280 x 1080 p
Resolution of built-in camera 16 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
RAM
4 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features Fingerprint scanner , NFC
Contract None
Colour Pink
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.75 W/kg
Max. talk time 16 h
Standby max. 454 h
Width 71.2 mm
Height 148.6 mm
Depth 7.45 mm
Weight 145 g
Interfaces USB-C™
Rechargeable battery technology LiPo
Type P20 Lite
SIM card type
Dual SIM
Battery capacity 3000 mAh
Product type Smartphone

Technical data

  • DualSIM with hybrid slot (Micro SD or second SIM card)
Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 1.7 GHz
Display (cm) 14.8 cm
Screen size diagonal (inches) 5.84 inch
Display resolution 2280 x 1080 p
Resolution of built-in camera 16 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 64 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones