HUAWEI P20 Smartphone 128 GB 5.8 inch (14.7 cm) Dual SIM Android™ 8.1 Oreo Black
Full view display - always fully in the pictureOn the 5.8" HUAWEI FULL VIEW FHD+ display, you experience images of brilliant color quality and with high contrasts.High-quality materials - feels goodThe powerful metal frame with ausgehartetem glass ca…
- Warranty: 24 months
- Manufacturer: HUAWEI
Full view display - always fully in the pictureOn the 5.8" HUAWEI FULL VIEW FHD+ display, you experience images of brilliant color quality and with high contrasts.High-quality materials - feels goodThe powerful metal frame with ausgehartetem glass ca…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
- DualSIM with hybrid slot (Micro SD or second SIM card)
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.36 GHz , 1.8 GHz |
Display (cm) | 14.7 cm |
Screen size diagonal (inches) | 5.8 inch |
Display resolution | 2240 x 1080 p |
Resolution of built-in camera | 20 MP , 12 MP |
Front camera resolution | 24 MP |
Memory capacity | 128 GB |
RAM | 4 GB |
---|---|
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Features | Fingerprint scanner , OTG support , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.76 W/kg |
Max. talk time | 19 h |
Standby max. | 353 h |
Width | 70.8 mm |
Height | 149.1 mm |
Depth | 7.65 mm |
Weight | 165 g |
Interfaces | USB-C™ USB 3.2 (Gen 2) |
Rechargeable battery technology | LiPo |
Type | P20 |
SIM card type | Dual SIM |
Battery capacity | 3400 mAh |
Product type | Smartphone |
Documents & Downloads
HUAWEI P20-perfected your photos.
Full view display - always fully in the picture
On the 5.8" HUAWEI FULL VIEW FHD+ display, you experience images of brilliant color quality and with high contrasts.
High-quality materials - feels good
The powerful metal frame with ausgehartetem glass casing fits wonderfully in the palm of your hand. Available in many irresistible colors.
A new level of performance - Ausdauernder, faster and smarter
Experience the power of KI with the kirin 970 Processor. The outstanding long-lasting battery and the extraordinary speed mean an enormous step forward for the P-series.
Long-lasting battery performance - Long live the creativity
With the HUAWEI P20 is the battery life you never again. Because it contains a KI-improved energy management for maximum efficiency and has HUAWEI super charge for extra-fast charging.
Dolby Audio Sound, as it should be
In partnership with Dolby uses the HUAWEI P20 the AI to determine which type you just listen to audio and adjusted your optimal listening experience.
Easy Talk - Get more perspective hearing
The KI-improvement in the HUAWEI P20 distinguishes between your voice and background noises and reduces unnecessary noise on your and the other side of the call.
Easy Projection-expand your horizons
You can make your smartphone with only one cable to the desktop PC. They reflect your display or work in dual screen mode without charging station by the huawei P20 as a trackpad or keypad.
Renaissance photography - Leica Dual Camera with KI-Camera Wizard
Gather the true extent of your creativity with the KI-supported Dual Camera. With the help of useful functions and tips you will easily to better Fotogafen.
Perfect your photos
The dual objective of the HUAWEI P 20 were developed together with Leica. Together with the KI erzielst you always the best results.
Photography in perfection
The HUAWEI P20 uses the power of KI, in order to understand the theme of your photos in real time and the camera settings automatically adjusted in order to achieve the perfect recording.
Take perfect pictures even at night on
Now you can perfect photos at night without a tripod photography. The HUAWEI P20 used KI to stabilise and exceptional detail and clarity.
Your Camera Wizard
You don't have to be an expert to expert results. The integrated KI understands you and the image that you want to create and supports your creativity with tips and recommendations.
Incredible portraits
Thanks to better face recognition and face modeling you can thanks to the KI-supported camera of the HUAWEI P20, exact-pixel bokeh effects and professional studio lighting effects can.
From the distance to detail
The 2 X hybrid zoom of the HUAWEI P20 means that you can record more remotely without restriction in the image quality. Bring your motive nearer to you, without details to lose.
An action is the moment
Let the life not blurred to you. Thanks to a direct trigger and unbelievable motion detection caught you every motive, no matter how fast it to past you sizzles.
Let no moment escape
Take advantage of every opportunity for the perfect photo. Thanks to an ultra-fast tripping speed of 0.3 seconds you miss no more motive.
More agile focus. Always and everywhere
The HUAWEI P20 plans the focus of your photos for the future. The forward-looking focus pursues objects in motion via 5 zones of the image area and is ready to pull the trigger.
Take the time
Discover invisible movements, 32x slower and crisp. With 960 fps video recording on the HUAWEI P20, you can experience every fraction of a second in all its glory.
The way to their places. Done. Photo.
The KI camera assistant stabilised your film material and compensates camera shake. Rejoice on beautiful sharp photographs.
The best photos to share ready
Smart Gallery facilitates the sorting, selecting, and sharing your photos. Training of photo experts assessed the AI assistant your recordings and helps you to select your best pictures, so that you can share with friends and family.
Completely new front camera - from Selfie for self-portrait
The HUAWEI P20 takes selfies seriously. It has never been easier, professional results in so more sharply and perfectly illuminated quality.
This text is machine translated.
Highlights & Details
- 14.7 cm(5.8 inch) Display, 2240 x 1080 p
- KI-supported Kirin970Octa Core processor (8 x;2.36 GHz, 1.8 GHz)
- 128 GB built-in memory ()
- 3. Generation Leica Dual Camera with wide aperture
- KI Camera Wizard for automatic scene and object recognition
- 24 Megapixel front camera with brilliant light fusion in low-light performance
- Powerful 3400 mah battery with HUAWEI Safe Super Charge™
- Android™ 8.1 OreoWith EMUI 8.1
Facts
- USB functions: charge, OTG, MTP, stereo headphones, Display Port.
Delivery
- HUAWEI P20
- Rechargeable battery (built-in)
- HUAWEI super charge™ charger
- Digital stereo headphones with USB-C
- Quick start guide
- Protective cover
- USB-C to 3.5 mm adapter for headset
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones