HUAWEI P30 lite New Edition Smartphone 256 GB 6.15 inch (15.6 cm) Dual SIM Android™ 9.0 Peacock blue

  • Item no.: 2206336
  • Manufacturer no.: 51094WQB
  • EAN: 6901443357062

Exceptionally clear:With the highest resolution image sensor in the industry, the world shines in full clarity. Thanks to the main camera of THE HUAWEI P30 lite, your photos are sharper than ever before and even the smallest details are crystal clear…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2206336
  • Manufacturer no.: 51094WQB
  • EAN: 6901443357062

Exceptionally clear:With the highest resolution image sensor in the industry, the world shines in full clarity. Thanks to the main camera of THE HUAWEI P30 lite, your photos are sharper than ever before and even the smallest details are crystal clear…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 15.6 cm
Screen size diagonal (inches) 6.15 inch
Display resolution 2312 x 1080 p
Resolution of built-in camera 48 MP
Front camera resolution 32 MP
Memory capacity 256 GB
Memory card slots microSD card (up to 512 GB)
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features OTG support , NFC
Contract None
Colour Peacock blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 18 h
Standby max. 293 h
Width 72.7 mm
Height 152.9 mm
Depth 7.4 mm
Weight 159 g
Interfaces USB-C™
Rechargeable battery technology LiPo
Type P30 Lite
SIM card type
Dual SIM
Battery capacity 3340 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 15.6 cm
Screen size diagonal (inches) 6.15 inch
Display resolution 2312 x 1080 p
Resolution of built-in camera 48 MP
Front camera resolution 32 MP
Memory capacity 256 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones