HUAWEI P40 Dual SIM smartphone 128 GB 6.1 inch (15.5 cm) Dual SIM Android™ 10 50 MP, 16 MP, 8 MP

  • Item no.: 2248445
  • Manufacturer no.: 51095EHN
  • EAN: 6901443378968

The state-of-the-art Kirin 990 5G chipset was designed to change everything you know about speed. And the Ultra vision Leica 3x camera with improved AI-capability revolutionizes photography and videography. Use the power of the images and let them sp…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2248445
  • Manufacturer no.: 51095EHN
  • EAN: 6901443378968

The state-of-the-art Kirin 990 5G chipset was designed to change everything you know about speed. And the Ultra vision Leica 3x camera with improved AI-capability revolutionizes photography and videography. Use the power of the images and let them sp…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.86 GHz , 2.36 GHz , 1.95 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 50 MP , 16 MP , 8 MP
Front camera resolution 32 MP
Memory capacity 128 GB
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Features OLED , Fingerprint scanner , NFC
Contract None
NFC (Near field communication) Yes
Wi-Fi Yes
Weight 175 g
Interfaces USB-C™
Rechargeable battery technology Li-ion
5G frequency band 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz
SIM card type
Dual SIM
Battery capacity 3800 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.86 GHz , 2.36 GHz , 1.95 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 50 MP , 16 MP , 8 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones