HUAWEI P40 lite E Dual SIM smartphone 64 GB 6.39 inch (16.2 cm) Dual SIM Android™ 9.0 Midnight black

  • Item no.: 2269225
  • Manufacturer no.: 51095DDQ
  • EAN: 6901443382316

The Huawei P40 lite E has a 6.39" (16.23 cm) LCD display. Thanks to the 4 GB RAM and the large internal memory of 64 GB it offers sufficient space for the things that you love. Enjoy the flexibility to easily store the content and files you use every…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2269225
  • Manufacturer no.: 51095DDQ
  • EAN: 6901443382316

The Huawei P40 lite E has a 6.39" (16.23 cm) LCD display. Thanks to the 4 GB RAM and the large internal memory of 64 GB it offers sufficient space for the things that you love. Enjoy the flexibility to easily store the content and files you use every…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 16.2 cm
Screen size diagonal (inches) 6.39 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
Features Fingerprint scanner
Contract None
Colour Midnight black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 1.02 W/kg
Max. talk time 29 h
Standby max. 738 h
Width 76.13 mm
Height 159.81 mm
Depth 8.13 mm
Weight 176 g
Interfaces Micro USB , Audio stereo (3.5 mm jack) , Wi-Fi 802.11 b/g/n , Bluetooth
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 16.2 cm
Screen size diagonal (inches) 6.39 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones